
Pneumatic Delta Union Tube-to-Tube Adapter, Connection A 12mm, B 12mm, C 12mm
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |