
SMC Pneumatic Straight Threaded-to-Tube Adapter, R 1/8 Male, Push In 4 mm
SMC KQ2H04-01NS technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC KQ2H04-01NS to view detailed technical specifications.
No datasheet is available for this part.