SMC KQ2H04-02S technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Color | White, Grey |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | Yes |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for SMC KQ2H04-02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.