SMC KQ2 M5 x 0.8 Male Brass, PBT, PP 1 MPa Connector, Push In 3/16 in 3/16in Male Metric Push In M5 x 0.8
SMC KQ2H05-M5 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | KQ2 |
| Material | Brass, PBT, PP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
No datasheet is available for this part.