SMC KQ2H06-U01 technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for SMC KQ2H06-U01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.