FITTING, STRAIGHT MALE, FOR 1/4 IN TUBE, 1/4 IN PORT
SMC KQ2H07-02S technical specifications.
| Body Material | Brass, PBT, PP |
| Package/Case | SMC |
| Manufacturer Series | KQ2 |
| Material | Brass, PBT, PP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
No datasheet is available for this part.