
The KQ2H08-U02 is a brass component from SMC, featuring a white and grey color scheme. It has a maximum operating temperature of 60°C and a minimum operating temperature of -5°C. The component measures 8mm in outside diameter and weighs 27g. It is Reach SVHC compliant.
SMC KQ2H08-U02 technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Color | White, Grey |
| Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Outside Diameter | 8mm |
| Reach SVHC Compliant | Yes |
| Weight | 27g |
| RoHS | Not Compliant |
Download the complete datasheet for SMC KQ2H08-U02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.