
Connector, Pneumatics; 5/16 in.; 1/8 in.; 14.29 mm (Hex.); 6 mm (Min.); NTP
SMC KQ2H09-34S technical specifications.
| Body Material | Brass |
| Color | Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Weight | 15g |
| RoHS | Not Compliant |
No datasheet is available for this part.