SMC KQ2H11-34S technical specifications.
| Body Material | Brass |
| Color | Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Weight | 29g |
| RoHS | Not Compliant |
Download the complete datasheet for SMC KQ2H11-34S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.