SMC KQ2H16-00A technical specifications.
| Connection Size (in) | 0.63 |
| Product Length (Metric) (mm) | 42.2 |
| Type | Union |
| Material | Nylon |
| Cage Code | SL136 |
| EU RoHS | Yes |
| HTS Code | 3917400090 |
| Schedule B | 3917400000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for SMC KQ2H16-00A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.