SMC KQ2L03-00 technical specifications.
| Body Material | Plastic |
| Color | White, Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Weight | 4g |
| RoHS | Not Compliant |
Download the complete datasheet for SMC KQ2L03-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.