
Pneumatic Elbow Tube-to-Tube Adapter Push In 5/32 in Push In 5/32 in
Checking distributor stock and pricing after the page loads.
| Body Material | Brass, PBT, PP |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Push In |
| RoHS | Compliant |