SMC KQ2L08-G02 technical specifications.
| Manufacturer Series | KQ2 |
| Material | Brass, PBT, PP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC KQ2L08-G02 to view detailed technical specifications.
No datasheet is available for this part.