
FITTING, MALE ELBOW, FOR 8MM TUBE, 1/4 IN PORT UNIVERSAL THREAD
SMC KQ2L08-U02 technical specifications.
| Body Material | Brass, PBT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
No datasheet is available for this part.
