KQ2(UNI) One Touch Unifit 1/4 KQ2(UNI) Fitting, Unifit
SMC KQ2L08-U02-X2 technical specifications.
| Finish | NICKEL PLATED |
| Manufacturer Series | KQ2 |
| Material | Brass, PBT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
No datasheet is available for this part.