Pneumatic Elbow Threaded-to-Tube Adapter, Uni 1/4 Male, Push In 8 mm
SMC KQ2L08-U02A technical specifications.
| Body Material | Brass, PBT |
| Package/Case | SMC |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
No datasheet is available for this part.
