
Pneumatic Elbow Threaded Adapter, NPT 1/2 Male
Checking distributor stock and pricing after the page loads.
| Body Material | Plastic |
| Package/Case | SMC |
| Color | White, Orange |
| Manufacturer Series | KQ2 |
| Material | Brass, PBT, PP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |