The SMC KQ2L11-99 is a plug-in pneumatic component with a maximum operating temperature of 60°C and a minimum operating temperature of -5°C. It is constructed from plastic, brass, PBT, and PP materials, and features a white and grey color scheme. The component is part of the 3802 series and has a weight of 19g. It is designed for use in industrial automation and control systems, particularly in fluid power and control applications within the pneumatics category.
SMC KQ2L11-99 technical specifications.
| Body Material | Plastic |
| Package/Case | SMC |
| Color | White, Grey |
| Manufacturer Series | 3802 |
| Material | Brass, PBT, PP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Plug-In |
| Weight | 19g |
| RoHS | Compliant |
Download the complete datasheet for SMC KQ2L11-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
