SMC KQ2L12-03S technical specifications.
| Body Material | PBT, Plastic |
| Package/Case | SMC |
| Color | White, Grey |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Weight | 38g |
| RoHS | Compliant |
Download the complete datasheet for SMC KQ2L12-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
