One-Touch Fitting; Adapter Nipple; 10mmTube; 12mm Port; White
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Package/Case | SMC |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |