SMC KQ2P-06 technical specifications.
| Body Material | Plastic |
| Package/Case | SMC |
| Color | White |
| Manufacturer Series | KQ2 |
| Material | Brass, PBT, PP |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for SMC KQ2P-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
