SMC KQ2P-10 technical specifications.
| Body Material | Plastic |
| Package/Case | SMC |
| Color | White |
| Manufacturer Series | KQ2 |
| Material | Brass, PBT, PP |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for SMC KQ2P-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.