SMC KQ2R08-10 technical specifications.
| Approvals | UL, CSA |
| Body Material | PBT, Plastic |
| Package/Case | SMC |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC KQ2R08-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.