KQ2 Pneumatic Tee Tube-to-Tube Adapter, Push In 1/8 in
Checking distributor stock and pricing after the page loads.
| Body Material | Plastic |
| Package/Case | SMC |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
