
Fitting, One-Touch, Union Tee, 1/4in, Same Diam. Tubing OD, Brass, Series KQ2
Checking distributor stock and pricing after the page loads.
| Body Material | Brass, PBT, PP |
| Package/Case | SMC |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |