
The SMC KQ2T08-01S features a PBT plastic body with a SMC package, meeting UL and CSA approvals. It has a maximum operating temperature of 60°C and a minimum operating temperature of -5°C. The component is lead-free and weighs 14g.
SMC KQ2T08-01S technical specifications.
| Approvals | UL, CSA |
| Body Material | PBT, Plastic |
| Package/Case | SMC |
| Color | White, Grey |
| Lead Free | Lead Free |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for SMC KQ2T08-01S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
