
The SMC KQ2T12-00 is a plastic enclosure designed for industrial applications. It meets UL and CSA approval standards and operates within a temperature range of -5°C to 60°C. The enclosure is made of plastic and weighs 29 grams. It is compliant with Reach SVHC regulations.
SMC KQ2T12-00 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Package/Case | SMC |
| Color | White, Grey |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | Yes |
| Weight | 29g |
| RoHS | Compliant |
Download the complete datasheet for SMC KQ2T12-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.