
Pneumatic Cross Tube-to-Tube Adapter Connection A 4mm, B 4mm, C 4mm, D 4mm
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |