Pneumatic Cross Tube-to-Tube Adapter Connection A 8mm, B 10mm, C 8mm, D 10mm
SMC KQ2TY08-10A technical specifications.
| Body Material | PBT |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC KQ2TY08-10A to view detailed technical specifications.
No datasheet is available for this part.