The SMC KQ2U04-00 is a component with approvals from UL and CSA, made from PBT plastic with a white and grey color. It has a maximum operating temperature of 60°C and a minimum operating temperature of -5°C. The component is Reach SVHC compliant and weighs 7g.
SMC KQ2U04-00 technical specifications.
| Approvals | UL, CSA |
| Body Material | PBT, Plastic |
| Package/Case | SMC |
| Color | White, Grey |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | Yes |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for SMC KQ2U04-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.