The SMC KQ2U04-01S is a pneumatic component with a plastic body, approved to UL and CSA standards. It has a maximum operating temperature of 60°C and a minimum operating temperature of -5°C. The component is made from brass, PBT, and PP materials, and weighs 11g.
SMC KQ2U04-01S technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Package/Case | SMC |
| Color | White, Grey |
| Manufacturer Series | KQ2 |
| Material | Brass, PBT, PP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Weight | 11g |
| RoHS | Compliant |
Download the complete datasheet for SMC KQ2U04-01S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.