Tee; 3/8 in.; NPT 1/4 in.; NPT; 17.46 mm (Hex.); 25.5 mm x 2; 7 mm (Min.);
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Package/Case | SMC |
| Color | White |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Weight | 29g |
| RoHS | Not Compliant |