One-Touch Fitting; Male Run Tee; 1/2-inTube; 1/2R Thread Connection; w/Sealant
SMC KQ2Y13-04AS technical specifications.
| Body Material | PBT |
| Package/Case | SMC |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
No datasheet is available for this part.