SMC Pneumatic Straight Threaded-to-Tube Adapter, Rc 1/4 Female, Push In 6 mm
SMC KQF06-02 technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Color | Black, Blue |
| Manufacturer Series | KQ |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Weight | 22g |
| RoHS | Compliant |
No datasheet is available for this part.