
SS 316 Fitting, Extended Elbow 6mm R1/4
SMC KQG2W06-02S technical specifications.
| Package/Case | 316 |
| Manufacturer Series | KQG2 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC KQG2W06-02S to view detailed technical specifications.
No datasheet is available for this part.