
SMC Pneumatic Straight Threaded-to-Tube Adapter, Push In 8 mm
SMC KQS08-U01 technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Manufacturer Series | KQ |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for SMC KQS08-U01 to view detailed technical specifications.
No datasheet is available for this part.