
SMC KSL06-01S Pneumatic Fitting, Elbow, 6 mm, 12.8 mm, 1/8"
SMC KSL06-01S technical specifications.
| Body Material | PBT |
| Package/Case | SMC |
| Manufacturer Series | KS |
| Material | Polybutylene |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Outside Diameter | 12.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for SMC KSL06-01S to view detailed technical specifications.
No datasheet is available for this part.