SMC KV2L11-34S technical specifications.
| Body Material | PBT |
| Package/Case | SMC |
| Manufacturer Series | KV2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC KV2L11-34S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.