The MBR260HW is a high-performance Schottky Barrier Rectifier featuring a low forward voltage drop and low power loss. It is designed with a guard ring for stress protection and high efficiency, housed in the compact, low-profile SOD-123HE surface mount package. It is suitable for low voltage, high frequency rectification and polarity protection applications.
Checking distributor stock and pricing after the page loads.
| Peak Repetitive Reverse Voltage | 60V |
| Average Rectified Forward Current | 2A |
| Forward Voltage Drop (Max @ 2A) | 0.70V |
| Peak One Cycle Non-Repetitive Surge Current | 50A |
| Maximum Reverse Current (@ VRWM) | 0.5mA |
| Typical Junction Capacitance | 120pF |
| Operating Junction Temperature Range | -55 to +150°C |
| RoHS | Compliant |
| Halogen-free | Yes |