
SMC Pneumatic Guided Cylinder MGPM20TF-75
SMC MGPM20TF-75 technical specifications.
| Package/Case | SMC |
| Height | 83mm |
| Length | 159.5mm |
| Manufacturer Series | MGP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 1.17kg |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for SMC MGPM20TF-75 to view detailed technical specifications.
No datasheet is available for this part.