SMC MGPM32TF-100 technical specifications.
| Package/Case | SMC |
| Height | 112mm |
| Length | 202mm |
| Manufacturer Series | MGP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 2.85kg |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for SMC MGPM32TF-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.