SMC MHL2-10D technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Length | 100mm |
| Manufacturer Series | MHL2 |
| Weight | 280g |
| RoHS | Compliant |
Download the complete datasheet for SMC MHL2-10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
