SMC MHL2-20D technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Length | 160mm |
| Manufacturer Series | MHL2 |
| Weight | 1025g |
| RoHS | Compliant |
Download the complete datasheet for SMC MHL2-20D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
