2-finger parallel gripper 0.1. . .0.7 MPa -10. . .+60 °C, MHZ2-16D, SMC
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | MHZ2 |
| Operating Frequency | max.180 cycles/min |
| Weight | 115g |
| RoHS | Compliant |