Checking distributor stock and pricing after the page loads.
SMC MXS-BS8 technical specifications.
| Body Length | 40.8mm |
| Package/Case | SMC |
| Length | 45.8mm |
| Manufacturer Series | MXS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |