Compact carriage 0.15. . .0.7 MPa -10. . .+60 °C 50. . .500 mm/s, MXS12-40, SMC
SMC MXS12-40 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Height | 32mm |
| Length | 92mm |
| Manufacturer Series | MXS |
| Series | MXS |
| Weight | 385g |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.