Sign in to ask questions about the SMC MXS8-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC MXS8-40 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Height | 24mm |
| Length | 90mm |
| Manufacturer Series | MXS |
| Series | MXS |
| Weight | 235g |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for SMC MXS8-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.