The NCDA1B150-0300 is an Aluminium component from the NCA1 series, manufactured by SMC. It has a maximum operating temperature of 60°C and a minimum operating temperature of 5°C. The component has a weight of 0.72kg and is packaged in the SMC format. The dimensions of the component are 50.8mm in height, 50.8mm in width, and 196.85mm in length.
SMC NCDA1B150-0300 technical specifications.
| Approvals | NFPA |
| Body Material | Aluminium |
| Package/Case | SMC |
| Height | 50.8mm |
| Length | 196.85mm |
| Manufacturer Series | NCA1 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Weight | 0.72kg |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCDA1B150-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.