SMC NCDMC075-0200 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMC |
| Diameter | 21.84mm |
| Length | 165.86mm |
| Manufacturer Series | NCM |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Weight | 0.36008lb |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCDMC075-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.