Cylinder; Dbl Acting; Sngl Rod; 20mm Bore; 3.64in Stroke; Urethane Cush.; Frt Trun. Mt
SMC NCGUN20-0364 technical specifications.
| Package/Case | SMC |
| Height | 38.1mm |
| Length | 11.05inch |
| Manufacturer Series | NCG |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Width | 1.87inch |
| RoHS | Not Compliant |
No datasheet is available for this part.